Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-36161-3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AJ8803
Product RangePIDG
Your Part Number
1,138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 100+ | $1.100 |
| 250+ | $0.981 |
| 500+ | $0.886 |
| 1000+ | $0.816 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-36161-3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AJ8803
Product RangePIDG
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Product RangePIDG
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
12AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
3mm²
Insulator Colour
Yellow
SVHC
To Be Advised
Alternatives for 2-36161-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
