Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-5530843-7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39Y8099
Product RangeStandard Edge II
Your Part Number
248 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.040 |
| 25+ | $2.700 |
| 50+ | $2.580 |
| 100+ | $2.470 |
| 500+ | $2.330 |
| 2500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-5530843-7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39Y8099
Product RangeStandard Edge II
Card Edge Connector TypeDual Side
Card Thickness1.85mm
No. of Contacts36 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side15µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Product RangeStandard Edge II
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-5530843-7 is a 18-position 2-row vertical Board-to-Board Standard Edge Connector with gold-plated phosphor bronze contacts and black GF polyester housing. The receptacle supports through-hole solder termination method to PC board and solder tails PCB mount retention type. It is applicable to printed circuit board.
- Solder post
- Keyed mating alignment
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
36 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Card Thickness
1.85mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
15µ" Gold Plated Contacts
Product Range
Standard Edge II
Technical Docs (3)
Alternatives for 2-5530843-7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
