Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200868-1.Copy
Newark Part No.28AC7898
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $8.030 |
| 250+ | $7.950 |
Price for:Each
Minimum: 100
Multiple: 100
$803.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200868-1.Copy
Newark Part No.28AC7898
Accessory TypeTurnable Jack Screw
For Use WithM Series Pin & Socket Connectors
Thread Size - MetricM3.5 x 0.6
Thread Size - Imperial6-32
Screw Head Height-
Screw Length20.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Turnable Jack Screw
Thread Size - Metric
M3.5 x 0.6
Screw Head Height
-
Product Range
-
For Use With
M Series Pin & Socket Connectors
Thread Size - Imperial
6-32
Screw Length
20.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 200868-1.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
