Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201089-4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ8881
Product RangeM
Your Part Number
166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 5+ | $5.410 |
| 10+ | $5.050 |
| 25+ | $4.740 |
| 50+ | $4.530 |
| 100+ | $4.280 |
| 250+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201089-4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ8881
Product RangeM
Accessory TypeJack Screw Socket
For Use WithAMP M Series Rectangular Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Screw Head Height12.32mm
Screw Length8.94mm
Product RangeM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jack Screw Socket
Thread Size - Metric
-
Screw Head Height
12.32mm
Product Range
M
For Use With
AMP M Series Rectangular Connectors
Thread Size - Imperial
4-40 UNC-2A
Screw Length
8.94mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
