Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201092-4Copy
Newark Part No.80Y4016
Product RangeM Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.000 |
Price for:Each
Minimum: 20
Multiple: 1
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201092-4Copy
Newark Part No.80Y4016
Product RangeM Series
Accessory TypeJack Screw Kit
For Use WithAMP M Series Rectangular Connectors
Thread Size - Metric-
Screw Head Height11.81mm
Thread Size - Imperial4-40 UNC-2A
Screw Length8.81mm
Product RangeM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jack Screw Kit
Thread Size - Metric
-
Thread Size - Imperial
4-40 UNC-2A
Product Range
M Series
For Use With
AMP M Series Rectangular Connectors
Screw Head Height
11.81mm
Screw Length
8.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
