Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204508-1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.86W2144
Product RangeAMPLIMITE 90
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.340 |
| 5+ | $40.030 |
| 10+ | $38.480 |
| 25+ | $37.080 |
| 50+ | $35.370 |
| 100+ | $33.840 |
Price for:Each
Minimum: 1
Multiple: 1
$42.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204508-1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.86W2144
Product RangeAMPLIMITE 90
No. of Positions78Positions
Connector Shell Size-
Product RangeAMPLIMITE 90
Connector Body MaterialSteel Body
For Use WithM 39029/57-354 or HDD-22 Socket Contacts
SVHCCadmium (04-Feb-2026)
Technical Specifications
No. of Positions
78Positions
Product Range
AMPLIMITE 90
Connector Body Material
Steel Body
SVHC
Cadmium (04-Feb-2026)
Connector Shell Size
-
Gender
Receptacle
For Use With
M 39029/57-354 or HDD-22 Socket Contacts
Technical Docs (2)
Alternatives for 204508-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
