Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205209-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K6401
Product RangeAMPLIMITE HDP-20
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.570 |
| 25+ | $2.450 |
| 50+ | $2.230 |
| 100+ | $2.030 |
| 500+ | $1.810 |
| 1000+ | $1.660 |
| 2500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205209-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K6401
Product RangeAMPLIMITE HDP-20
No. of Positions37Positions
Connector Shell Size4
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
37Positions
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
RoHS Phthalates Compliant
To Be Advised
Connector Shell Size
4
Gender
Receptacle
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 205209-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
