Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206613-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.99W2926
Product RangeCPC Series 4
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 10+ | $9.630 |
| 25+ | $9.320 |
| 50+ | $8.470 |
| 100+ | $7.850 |
| 250+ | $7.150 |
| 500+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206613-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.99W2926
Product RangeCPC Series 4
Product RangeCPC Series 4
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts22Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CPC Series 4
No. of Contacts
22Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Alternatives for 206613-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
