Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207241-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 46Y9250 |
| Product Range | CPC |
| Your Part Number |
392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 10+ | $10.990 |
| 25+ | $10.420 |
| 50+ | $9.350 |
| 100+ | $8.470 |
| 500+ | $7.590 |
| 1000+ | $6.770 |
| 2500+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207241-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 46Y9250 |
| Product Range | CPC |
| Connector Shell Size | 17 |
| Cable Diameter Max | 6.35mm |
| Strain Relief Material | Thermoplastic |
| Product Range | CPC |
| For Use With | AMP CPC Series Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 17 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | AMP CPC Series Circular Connectors |
| Cable Diameter Max | 6.35mm |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 207241-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
