Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2102060-2Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.70AH0156
Product RangeMezalok
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.080 |
| 5+ | $62.070 |
| 10+ | $58.530 |
| 25+ | $56.900 |
| 50+ | $53.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$66.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2102060-2Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.70AH0156
Product RangeMezalok
Product RangeMezalok
No. of Contacts114Contacts
GenderHeader
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
No. of Rows6Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mezalok
Gender
Header
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
114Contacts
Pitch Spacing
1.27mm
No. of Rows
6Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
