Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211401-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15H4745
Product RangeCPC Series 1
Your Part Number
363 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.660 |
| 5+ | $16.790 |
| 10+ | $15.910 |
| 25+ | $14.720 |
| 50+ | $14.430 |
| 100+ | $13.440 |
| 250+ | $12.840 |
Price for:Each
Minimum: 1
Multiple: 1
$17.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211401-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15H4745
Product RangeCPC Series 1
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCLead (04-Feb-2026)
Product Overview
The 211401-4 is a 7-way Receptacle style Circular Connector with pin contacts. It comes with thermoplastic housing and threaded coupling. Flange with threaded inserts mounting and receptacle accepts pin contacts and it is ideal for use with AMP circular plastic connectors.
- UL94V-0 Flammability rating
Applications
Commercial, Power Management
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Alternatives for 211401-4
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
