Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213598-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12H6306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1260+ | $5.810 |
Price for:Each
Minimum: 1260
Multiple: 1260
$7,320.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213598-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12H6306
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourGrey
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 213598-1 is a 15A PCB-mount Convenience Power Outlet with tin-plated brass contacts and gray glass-filled nylon housing. The convenience outlet offers a fast and easy way to add an AC power outlet to a variety of electrical or electronic equipment. The end applications vary from use in applications such as multiple outlet strips and uninterruptible power supplies to industrial applications where a convenient AC power outlet is needed to be installed to the equipment in order to power external devices.
- Solder termination
Applications
Power Management, Industrial
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Grey
Voltage Rating VAC
125V
SVHC
Lead (04-Feb-2026)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
