Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213843-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH0168
Product RangePOWERBAND
Your Part Number
828 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
| 10+ | $14.420 |
| 25+ | $13.890 |
| 50+ | $12.420 |
| 100+ | $11.350 |
| 250+ | $10.150 |
| 500+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213843-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH0168
Product RangePOWERBAND
Product RangePOWERBAND
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min10AWG
Wire Size AWG Max8AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWERBAND
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
8AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
10AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 213843-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
