Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 213982-1Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 86W2274 |
| Product Range | CPC |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.130 |
| 5+ | $24.880 |
| 10+ | $23.630 |
| 25+ | $22.370 |
| 50+ | $21.470 |
| 100+ | $20.620 |
Price for:Each
Minimum: 1
Multiple: 1
$26.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 213982-1Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 86W2274 |
| Product Range | CPC |
| Connector Shell Size | 13 |
| Cable Diameter Max | 9.14mm |
| Strain Relief Material | PET (Polyester) |
| Product Range | CPC |
| For Use With | CPC Series Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.
- Light-weight, all-plastic and metal-shell
- UL94V-0 Flammability
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Built-in pin and socket protection
- Polarized for proper mating of connector halves
- Removable contacts and replaceable coupling ring make field repair easy
Applications
Industrial, Automation & Process Control, Logistics, Medical, Communications & Networking, HVAC, Commercial, Lighting, Alternative Energy, Motor Drive & Control
Technical Specifications
| Connector Shell Size | 13 |
|---|---|
| Strain Relief Material | PET (Polyester) |
| For Use With | CPC Series Circular Connectors |
| Cable Diameter Max | 9.14mm |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 213982-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
