Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No215297-5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.88W1860
Product RangeAMPMODU HV-100
Your Part Number
1,437 In Stock
4,032 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.480 |
| 25+ | $1.410 |
| 50+ | $1.330 |
| 100+ | $1.260 |
| 1000+ | $1.150 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No215297-5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.88W1860
Product RangeAMPMODU HV-100
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU HV-100
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 215297-5 is a 5-position 1-row vertical Board-to-Board Connector with gold-plated phosphor bonze contacts and black GF polyester. The AMPMODU HV-100 series receptacle supports through-hole solder termination method to PC board and retention solder tails PCB mount retention. It is applicable to printed circuit board.
- Stackable
- UL94V-0 Flammability rating
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
AMPMODU HV-100
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215297-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
