Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2299502-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 99Y0480 |
| Product Range | Wire Grip Series |
| Also Known As | CR2102-000 |
| Your Part Number |
6,173 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.035 |
| 25+ | $0.030 |
| 50+ | $0.027 |
| 100+ | $0.025 |
| 500+ | $0.021 |
| 1000+ | $0.020 |
| 5000+ | $0.018 |
| 10000+ | $0.016 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2299502-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 99Y0480 |
| Product Range | Wire Grip Series |
| Also Known As | CR2102-000 |
| Product Range | Wire Grip Series |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Insulator Colour | Gray |
| Insulator Material | Thermoplastic |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Wire Grip Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Insulator Material | Thermoplastic |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Gray |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2299502-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
