Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2336514-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99AC3259
Product RangeZ-PACK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1350+ | $8.200 |
Price for:Each
Minimum: 1350
Multiple: 1350
$11,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2336514-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99AC3259
Product RangeZ-PACK Series
Product RangeZ-PACK Series
No. of Contacts40Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2336514-1 from TE Connectivity is a 40 position Z-PACK 2mm eHM (enriched Hard Metric) male connector, designed in compliance with the CompactPCI Express specification to provide excellent electrical and mechanical performance at an economical price. Ideal to use in industrial computers, high-speed rail subsystems, medical imaging devices and modular test instruments.
- Compatible with IEC 61076-4-101 specification
- Data Rate: 1Gb/s
- Rated Voltage: 500V r.m.s. contact to contact
- Contact Current Rating (Max): 1.5A
- Contact resistance: 20mΩ max.
- Standard Crosstalk Version
- Performance Level: 2 (250 mating cycles)
Applications
Imaging, Industrial Maintenance, Instrumentation, Medical, Rail
Technical Specifications
Product Range
Z-PACK Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
40Contacts
Gender
Header
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
