Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2355825-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AJ6694
Product RangeMezalok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 450+ | $79.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 450
Multiple: 450
$35,586.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2355825-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AJ6694
Product RangeMezalok Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts114Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeMezalok Series
SVHCLead
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
6Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Pitch Spacing
1.27mm
No. of Contacts
114Contacts
Contact Material
Beryllium Copper
Product Range
Mezalok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
