Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2367198-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AH6799
Your Part Number
5,803 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 10+ | $0.337 |
| 25+ | $0.306 |
| 100+ | $0.280 |
| 500+ | $0.262 |
| 1000+ | $0.246 |
| 2500+ | $0.231 |
| 5000+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367198-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AH6799
Product Range-
GenderPlug, Receptacle
No. of Positions3Positions
Pitch Spacing1mm
For Use WithAMP 2367199-1 Wire to Board Pin Contact
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Positions
3Positions
For Use With
AMP 2367199-1 Wire to Board Pin Contact
Gender
Plug, Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
