Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2430507-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AN3762
Product Range187 Series
Your Part Number
20,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.658 |
| 100+ | $0.619 |
| 250+ | $0.585 |
| 500+ | $0.545 |
| 1000+ | $0.511 |
| 2500+ | $0.475 |
Price for:Each
Minimum: 10
Multiple: 10
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2430507-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AN3762
Product Range187 Series
Product Range187 Series
No. of Positions2Positions
Pitch Spacing10.16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
187 Series
No. of Positions
2Positions
For Use With
TE Connectivity Faston 2394773-3, 2432289-3 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
