Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282109-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel35X2721
Cut Tape74T0639
Product RangeSUPERSEAL 1.5
Your Part Number
147,856 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.139 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 10+ | $0.133 |
| 25+ | $0.127 |
| 50+ | $0.121 |
| 100+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.084 |
| 8000+ | $0.083 |
| 16000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282109-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel35X2721
Cut Tape74T0639
Product RangeSUPERSEAL 1.5
Product RangeSUPERSEAL 1.5
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Contact PlatingTin Plated Contacts
For Use WithSuperseal 1.5 Series Connectors
Wire Size AWG Min17AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SUPERSEAL 1.5
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
15AWG
For Use With
Superseal 1.5 Series Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 282109-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
