Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292156-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ9465
Product RangeAMP CT
Your Part Number
7,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.681 |
| 10+ | $0.590 |
| 25+ | $0.533 |
| 50+ | $0.522 |
| 100+ | $0.510 |
| 500+ | $0.403 |
| 1000+ | $0.361 |
| 5000+ | $0.354 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292156-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ9465
Product RangeAMP CT
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSolder
Product RangeAMP CT
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCMelamine (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Solder
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
AMP CT
Contact Material
Brass
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Alternatives for 292156-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
