Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-520370-2.Copy
Newark Part No.24AC1961
Product RangeUltra-Fast 110 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.105 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-520370-2.Copy
Newark Part No.24AC1961
Product RangeUltra-Fast 110 Series
Product RangeUltra-Fast 110 Series
Terminal TypeFemale Quick Disconnect
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.08mm²
Insulator MaterialNylon
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fast 110 Series
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Wire Size AWG Max
14AWG
Conductor Area CSA
2.08mm²
Terminal Material
Brass
Alternatives for 3-520370-2.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
