Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320788Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AH6056
Your Part Number
1,599 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 10+ | $0.783 |
| 25+ | $0.776 |
| 50+ | $0.769 |
| 100+ | $0.763 |
| 500+ | $0.756 |
| 1000+ | $0.743 |
| 2500+ | $0.728 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320788Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AH6056
Product Range-
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Insulator ColourGreen
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
8mm²
Insulator Material
PVC (Polyvinylchloride)
Termination
Crimp
Wire Size AWG Max
8AWG
Insulator Colour
Green
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
