Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321828Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ9962
Product RangeSOLISTRAND
Your Part Number
6,485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.500 |
| 25+ | $0.475 |
| 50+ | $0.457 |
| 100+ | $0.425 |
| 500+ | $0.400 |
| 1000+ | $0.372 |
| 5000+ | $0.340 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321828Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ9962
Product RangeSOLISTRAND
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
12AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
3mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 321828
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
