Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323291Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13H1231
Product RangeSOLISTRAND Series
Your Part Number
363 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.450 |
Price for:Each
Minimum: 1
Multiple: 1
$14.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323291Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13H1231
Product RangeSOLISTRAND Series
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max2AWG
Conductor Area CSA42.4mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
2AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Conductor Area CSA
42.4mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
