Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71Y9735
Product RangeSOLISTRAND
Your Part Number
14,919 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 10+ | $0.552 |
| 25+ | $0.487 |
| 100+ | $0.428 |
| 500+ | $0.364 |
| 1000+ | $0.316 |
| 2500+ | $0.298 |
| 5000+ | $0.280 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71Y9735
Product RangeSOLISTRAND
Insulator Colour-
Product RangeSOLISTRAND
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 324001
2 Products Found
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.6mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND
Wire Size AWG Max
20AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
