Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No324158Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.74AJ9991
Product RangePIDG
Your Part Number
698 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.785 |
| 25+ | $0.687 |
| 50+ | $0.642 |
| 100+ | $0.614 |
| 500+ | $0.579 |
| 1000+ | $0.570 |
| 5000+ | $0.558 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No324158Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.74AJ9991
Product RangePIDG
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max16AWG
Conductor Area CSA2mm²
Product RangePIDG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#2
Conductor Area CSA
2mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
