Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No32446Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH4727
Product RangePIDG
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 10+ | $0.589 |
| 25+ | $0.533 |
| 50+ | $0.499 |
| 100+ | $0.468 |
| 500+ | $0.433 |
| 1000+ | $0.402 |
| 2500+ | $0.371 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No32446Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH4727
Product RangePIDG
Product RangePIDG
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Terminal TypeKnife Disconnect Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Alternatives for 32446
2 Products Found
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Insulator Colour
Red
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
16AWG
Terminal Type
Knife Disconnect Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
