Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No329254Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.70AH0328
Your Part Number
1,009 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.767 |
| 100+ | $0.717 |
| 250+ | $0.673 |
| 500+ | $0.622 |
| 1000+ | $0.578 |
| 2500+ | $0.532 |
Price for:Each
Minimum: 10
Multiple: 10
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No329254Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.70AH0328
Product Range-
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
-
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
10AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Alternatives for 329254
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
