Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34071Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX0268
Product RangePLASTI-GRIP
Your Part Number
23,005 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 10+ | $0.420 |
| 25+ | $0.374 |
| 100+ | $0.357 |
| 500+ | $0.319 |
| 1000+ | $0.295 |
| 2500+ | $0.281 |
| 5000+ | $0.264 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34071Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX0268
Product RangePLASTI-GRIP
Insulator ColourBlue
Product RangePLASTI-GRIP
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.62mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
PLASTI-GRIP
Wire Size AWG Max
14AWG
Insulator Material
PVC (Polyvinylchloride)
Alternatives for 34071
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
