Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No341001-1Copy
Newark Part No.19J5003
Product Range250
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No341001-1Copy
Newark Part No.19J5003
Product Range250
Product Range250
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithPositive Lock Connectors
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Current Rating-
Contact MaterialBrass
Contact Plating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
250
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Current Rating
-
Contact Plating
-
Contact Gender
Socket
For Use With
Positive Lock Connectors
Wire Size AWG Min
14AWG
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
