Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34322Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.46Y9343
Product RangeSOLISTRAND
Your Part Number
2,860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.370 |
| 25+ | $2.290 |
| 50+ | $2.230 |
| 100+ | $1.790 |
| 500+ | $1.590 |
| 1000+ | $1.370 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34322Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.46Y9343
Product RangeSOLISTRAND
Insulator Colour-
Product RangeSOLISTRAND
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA16.8mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
16.8mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND
Wire Size AWG Max
6AWG
Insulator Material
Uninsulated
Alternatives for 34322
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
