Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No344108-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74T0684
Product RangeEconoseal III 70
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.430 |
| 5+ | $28.400 |
| 10+ | $26.360 |
| 25+ | $25.940 |
| 50+ | $25.260 |
| 100+ | $24.760 |
Price for:Each
Minimum: 1
Multiple: 1
$30.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No344108-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74T0684
Product RangeEconoseal III 70
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows3Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeEconoseal III 70
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 344108-1 is a 36-position 1-row sealed horizontal Wire-to-Board Header with gold-plated brass contacts and black glass filled nylon housing. The connector supports through-hole solder termination method and boardlocks PCB mount retention.
- With locking interface
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
36Contacts
Product Range
Econoseal III 70
Contact Material
Brass
Connector Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
