Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No344265-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AJ0053
Product RangeEconoseal
Your Part Number
1,384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.270 |
| 25+ | $1.230 |
| 50+ | $1.200 |
| 100+ | $1.160 |
| 500+ | $0.962 |
| 1000+ | $0.865 |
| 2500+ | $0.824 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No344265-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AJ0053
Product RangeEconoseal
Product RangeEconoseal
No. of Positions6Positions
Pitch Spacing4.8mm
For Use WithAMP Econoseal Series Plug Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal
No. of Positions
6Positions
For Use With
AMP Econoseal Series Plug Contacts
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 344265-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
