Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350821-1Copy
Newark Part No.71P7745
Your Part Number
224 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.830 |
| 25+ | $3.630 |
| 50+ | $3.510 |
| 100+ | $3.380 |
| 250+ | $2.960 |
| 500+ | $2.880 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350821-1Copy
Newark Part No.71P7745
Product Range-
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max8AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
8AWG
Contact Plating
Tin Plated Contacts
Contact Gender
-
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
