Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 35653Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 51P3008 |
| Your Part Number |
23,469 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.475 |
| 10+ | $0.408 |
| 25+ | $0.387 |
| 50+ | $0.359 |
| 100+ | $0.342 |
| 500+ | $0.320 |
| 1000+ | $0.294 |
| 5000+ | $0.268 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 35653Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 51P3008 |
| Product Range | - |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Insulator Colour | Natural |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Closed end copper splice
- With wire insulation support
- 105°C [ 221°F ] operating temperature
Technical Specifications
| Product Range | - |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 6mm² |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 10AWG |
| Insulator Colour | Natural |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 35653
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
