Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35762Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68AH8518
Product RangePIDG Series
Your Part Number
1,254 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.560 |
| 25+ | $2.280 |
| 50+ | $2.230 |
| 100+ | $2.180 |
| 500+ | $1.810 |
| 1000+ | $1.760 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35762Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68AH8518
Product RangePIDG Series
Product RangePIDG Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Terminal TypeKnife Disconnect Splice
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
Insulator Colour
Yellow
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
10AWG
Terminal Type
Knife Disconnect Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 35762
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
