Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No35773Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y9223
Product RangeSOLISTRAND
Your Part Number
5,259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 10+ | $0.347 |
| 25+ | $0.313 |
| 50+ | $0.307 |
| 100+ | $0.300 |
| 500+ | $0.261 |
| 1000+ | $0.245 |
| 5000+ | $0.227 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No35773Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y9223
Product RangeSOLISTRAND
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
6.64mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
