Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No36951.Copy
Newark Part No.15AC5598
Product RangeSOLISTRAND Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $6.010 |
| 100+ | $5.720 |
| 250+ | $5.390 |
| 500+ | $5.090 |
Price for:Each
Minimum: 50
Multiple: 50
$300.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No36951.Copy
Newark Part No.15AC5598
Product RangeSOLISTRAND Series
Product RangeSOLISTRAND Series
Wire Size AWG Min-
Wire Size AWG Max0000AWG
Conductor Area CSA125mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCTo Be Advised
Technical Specifications
Product Range
SOLISTRAND Series
Wire Size AWG Max
0000AWG
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Min
-
Conductor Area CSA
125mm²
Insulation
Non Insulated
Technical Docs (2)
Alternatives for 36951.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
