Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No380635-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.90B3286
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.430 |
| 25+ | $1.330 |
| 50+ | $1.240 |
| 100+ | $1.170 |
| 250+ | $1.120 |
| 500+ | $1.050 |
| 2500+ | $0.981 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No380635-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.90B3286
InsulationNon Insulated
Mounting Hole Dia2.26mm
Terminal PlatingGold
Overall Length6.45mm
Length - Below Flange-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 380635-1
1 Product Found
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
2.26mm
Overall Length
6.45mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
