Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No41495Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72C5495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.157 |
| 32000+ | $0.152 |
| 64000+ | $0.145 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
$2,512.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No41495Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72C5495
Product Range-
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA5mm²
Stud Size - Metric-
Stud Size - Imperial#10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Conductor Area CSA
5mm²
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
-
Insulator Material
Uninsulated
Terminal Material
Brass
Technical Docs (1)
Alternatives for 41495
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
