Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42037-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43AC4116
Your Part Number
32,223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.120 |
| 500+ | $0.103 |
| 1000+ | $0.092 |
| 2500+ | $0.087 |
| 5000+ | $0.082 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42037-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43AC4116
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
0.9mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 42037-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
