Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42865-3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ0413
Your Part Number
7,469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.288 |
| 250+ | $0.218 |
| 500+ | $0.194 |
| 1000+ | $0.175 |
| 5000+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42865-3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ0413
Product Range-
Wire Size (AWG)14AWG to 10AWG
Conductor Area CSA6mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Conductor Area CSA
6mm²
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
14AWG to 10AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
Bullet Diameter
4.57mm
Alternatives for 42865-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
