Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No440055-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH4851
Product RangeHPI
Your Part Number
12,921 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.134 |
| 500+ | $0.117 |
| 1000+ | $0.100 |
| 2500+ | $0.094 |
| 5000+ | $0.089 |
| 10000+ | $0.086 |
Price for:Each
Minimum: 100
Multiple: 100
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No440055-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH4851
Product RangeHPI
Connector SystemsWire-to-Board
Pitch Spacing2mm
GenderHeader
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeHPI
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
2Contacts
Product Range
HPI
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Alternatives for 440055-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
