Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No487526-8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH0437
Your Part Number
375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.190 |
| 25+ | $1.160 |
| 50+ | $1.080 |
| 100+ | $1.010 |
| 500+ | $0.948 |
| 1000+ | $0.896 |
| 2500+ | $0.801 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No487526-8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH0437
Pitch Spacing2.54mm
No. of Contacts9Contacts
Product Range-
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.89mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Plug
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
9Contacts
Product Range
-
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
0.89mm
Technical Docs (3)
Alternatives for 487526-8
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
