Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1735480-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75AJ0629
Product RangeFH
Your Part Number
802 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 100+ | $6.880 |
| 250+ | $6.370 |
| 500+ | $5.970 |
| 1000+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1735480-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75AJ0629
Product RangeFH
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows-
No. of Contacts-
Connector Mounting-
Contact Material-
Contact Plating-
Product RangeFH
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
-
Connector Mounting
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
-
Contact Material
-
Product Range
FH
Alternatives for 5-1735480-1
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
