Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-2394343-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.12AN4774
Product RangeFASTON Series
Your Part Number
35,400 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.388 |
| 100+ | $0.368 |
| 250+ | $0.341 |
| 500+ | $0.325 |
| 1000+ | $0.304 |
| 2500+ | $0.280 |
| 5000+ | $0.254 |
Price for:Each
Minimum: 10
Multiple: 10
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-2394343-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.12AN4774
Product RangeFASTON Series
Product RangeFASTON Series
No. of Positions3Positions
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON Series
No. of Positions
3Positions
For Use With
TE Connectivity Faston 2238171-3/2375768-3 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
