Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-2394569-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN4775
Product RangeFASTON Series
Your Part Number
59,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.372 |
| 100+ | $0.352 |
| 250+ | $0.326 |
| 500+ | $0.311 |
| 1000+ | $0.291 |
| 2500+ | $0.268 |
| 5000+ | $0.243 |
Price for:Each
Minimum: 10
Multiple: 10
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-2394569-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN4775
Product RangeFASTON Series
Product RangeFASTON Series
No. of Positions2Positions
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON Series
No. of Positions
2Positions
For Use With
TE Connectivity Faston 2238171-3/2375768-3 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
