Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-2408780-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3889
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.328 |
| 25+ | $0.305 |
| 100+ | $0.283 |
| 500+ | $0.236 |
| 1000+ | $0.209 |
| 2500+ | $0.199 |
| 5000+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-2408780-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3889
Product Range-
Connector MountingCable Mount
Rectangular Shell Size-
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
-
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
AMP HCI 2408840 Series 6.2mm Pitch WTW & WTB Socket Contacts
Locking Type
Latch
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
